983-037-010R012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 544
Unit Price: kr.23.23000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.39.81000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1.247
Unit Price: kr.11.26000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.18.11000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 60
Unit Price: kr.23.23000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.14.86317
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 24
Unit Price: kr.24.19000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.94.34000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.50.92950
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.70.46000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.68.61000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 210
Unit Price: kr.59.20000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.50.92950
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.50.92950
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

983-037-010R012

DigiKey Part Number
983-037-010R012-ND
Manufacturer
Manufacturer Product Number
983-037-010R012
Description
CONN BACKSHELL 37POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.14.86317kr.14,863.17
Manufacturers Standard Package
Unit Price without VAT:kr.14.86317
Unit Price with VAT:kr.18.57896