Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-015-010R011 | |
|---|---|
DigiKey Part Number | 983-015-010R011-ND |
Manufacturer | |
Manufacturer Product Number | 983-015-010R011 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 983-015-010R011 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 956-015-010R011 | NorComp Inc. | 299 | 956-15SPBE-ND | kr.6.34000 | Parametric Equivalent |
| 956-015-010R031 | NorComp Inc. | 200 | 956-15SPGE-ND | kr.6.34000 | Parametric Equivalent |
| 970-015-010R011 | NorComp Inc. | 3.008 | 970-15BPE-ND | kr.21.43000 | Parametric Equivalent |
| 973-015-010R011 | NorComp Inc. | 12 | 973-15BPE-ND | kr.34.17000 | Parametric Equivalent |
| 977-015-010R031 | NorComp Inc. | 1.706 | 915GPE-ND | kr.8.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.11.25100 | kr.562.55 |
| Unit Price without VAT: | kr.11.25100 |
|---|---|
| Unit Price with VAT: | kr.14.06375 |













