Image for 978-050-020R121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

978-050-020R121

DigiKey Part Number
978-050-020R121-ND
Manufacturer
Manufacturer Product Number
978-050-020R121
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
978-050-020R121 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
NorComp Inc.
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Tray
Material
Plastic, Metallized
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
50
Features
Mating Screws 4-40
Compatible Shell Size
D
Color
Silver
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
977-050-020R121NorComp Inc.713950GME-NDkr.25.36000Parametric Equivalent
979-050-020R121NorComp Inc.1.852979-50MPE-NDkr.36.46000Parametric Equivalent
983-050-020R121NorComp Inc.27950M2E-NDkr.37.91000Parametric Equivalent
09670500443HARTING11195-2744-NDkr.76.65000Parametric Equivalent
165X13509XAmphenol CONEC32626-1768-NDkr.138.09000Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.26.06000kr.26.06
10kr.22.14600kr.221.46
25kr.20.75720kr.518.93
50kr.19.76440kr.988.22
100kr.18.82030kr.1,882.03
250kr.17.64168kr.4,410.42
500kr.16.79974kr.8,399.87
1.000kr.15.99848kr.15,998.48
2.500kr.14.99780kr.37,494.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.06000
Unit Price with VAT:kr.32.57500