Parametric Equivalent
Parametric Equivalent

976-037-020R121 | |
|---|---|
DigiKey Part Number | 976-037-020R121-ND |
Manufacturer | |
Manufacturer Product Number | 976-037-020R121 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Plastic, Metallized |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X14079X | Amphenol CONEC | 0 | 165X14079X-ND | kr.104.86100 | Parametric Equivalent |
| 1731110219 | Molex | 0 | 1731110219-ND | kr.45.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.15.50140 | kr.775.07 |
| Unit Price without VAT: | kr.15.50140 |
|---|---|
| Unit Price with VAT: | kr.19.37675 |


