
957-015-020R121 | |
|---|---|
DigiKey Part Number | 957-1521E-ND |
Manufacturer | |
Manufacturer Product Number | 957-015-020R121 |
Description | BACKSHELL GENDER CHANGER 15/15P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position Gender Changer Connector Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 957-015-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 15, 15 | |
Compatible Shell Size | A, A | |
Compatible D-Sub Size | (15pos and 26pos) and (15pos and 26Pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.00000 | kr.18.00 |
| 10 | kr.15.28000 | kr.152.80 |
| 25 | kr.14.31920 | kr.357.98 |
| 50 | kr.13.63540 | kr.681.77 |
| 100 | kr.12.98450 | kr.1,298.45 |
| 300 | kr.12.01550 | kr.3,604.65 |
| 500 | kr.11.59000 | kr.5,795.00 |
| 1.000 | kr.11.03705 | kr.11,037.05 |
| 2.500 | kr.10.34655 | kr.25,866.38 |
| Unit Price without VAT: | kr.18.00000 |
|---|---|
| Unit Price with VAT: | kr.22.50000 |





