Parametric Equivalent

955-037-030R121 | |
|---|---|
DigiKey Part Number | 955-37QCE-ND |
Manufacturer | |
Manufacturer Product Number | 955-037-030R121 |
Description | CONN BACKSHELL 37P 45/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 955-037-030R121 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45°, 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 37 | Hardware Assembly Hardware |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2308330-1 | TE Connectivity AMP Connectors | 0 | A125273-ND | kr.737.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.197.29130 | kr.19,729.13 |
| Unit Price without VAT: | kr.197.29130 |
|---|---|
| Unit Price with VAT: | kr.246.61413 |


