25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

955-025-020R121

DigiKey Part Number
955-25QMPE-ND
Manufacturer
Manufacturer Product Number
955-025-020R121
Description
CONN BACKSHELL 25P 45/180DEG SHD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
955-025-020R121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
45°, 180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
25
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670250453HARTING1261195-2700-NDkr.60.99000Parametric Equivalent
In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.90.98000kr.90.98
10kr.77.33500kr.773.35
25kr.72.49160kr.1,812.29
50kr.69.03120kr.3,451.56
100kr.65.73760kr.6,573.76
300kr.60.83780kr.18,251.34
500kr.58.68634kr.29,343.17
1.000kr.55.88888kr.55,888.88
Manufacturers Standard Package
Unit Price without VAT:kr.90.98000
Unit Price with VAT:kr.113.72500