951-009-020R121 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 281
Unit Price: kr.112.18000
Datasheet
9 Position Two Piece Backshell Connector Silver 60° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951-009-020R121

DigiKey Part Number
951-09MP60E-ND
Manufacturer
Manufacturer Product Number
951-009-020R121
Description
CONN BACKSHELL 9P 60DEG SHLD SLV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 60° Shielded
Datasheet
 Datasheet
EDA/CAD Models
951-009-020R121 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
60°
Manufacturer
NorComp Inc.
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bag
Material
Plastic, Metallized
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Strain Relief
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
950-009-020R121NorComp Inc.281950-09MP60E-NDkr.112.18000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.83.41330kr.8,341.33
Manufacturers Standard Package
Unit Price without VAT:kr.83.41330
Unit Price with VAT:kr.104.26663