Parametric Equivalent

950-037-020R121 | |
|---|---|
DigiKey Part Number | 950-37MP60E-ND |
Manufacturer | |
Manufacturer Product Number | 950-037-020R121 |
Description | CONN BACKSHELL 37POS 60DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 60° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 950-037-020R121 Models |
Category | Cable Exit 60° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bag | Material Plastic, Metallized |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 951-037-020R121 | NorComp Inc. | 0 | 951-37MP60E-ND | kr.111.12440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.94.50340 | kr.9,450.34 |
| Unit Price without VAT: | kr.94.50340 |
|---|---|
| Unit Price with VAT: | kr.118.12925 |


