Parametric Equivalent

950-025-020R121 | |
|---|---|
DigiKey Part Number | 950-25MP60E-ND |
Manufacturer | |
Manufacturer Product Number | 950-025-020R121 |
Description | CONN BACKSHELL 25POS 60DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 60° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 950-025-020R121 Models |
Category | Cable Exit 60° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bag | Material Plastic, Metallized |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 951-025-020R121 | NorComp Inc. | 0 | 951-25MP60E-ND | kr.97.34690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.73000 | kr.121.73 |
| 10 | kr.103.47500 | kr.1,034.75 |
| 25 | kr.96.99440 | kr.2,424.86 |
| 50 | kr.92.36500 | kr.4,618.25 |
| 100 | kr.87.95740 | kr.8,795.74 |
| 300 | kr.81.40307 | kr.24,420.92 |
| 500 | kr.78.52470 | kr.39,262.35 |
| Unit Price without VAT: | kr.121.73000 |
|---|---|
| Unit Price with VAT: | kr.152.16250 |


