8 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

860-X08-213R004

DigiKey Part Number
NOR1710-ND
Manufacturer
Manufacturer Product Number
860-X08-213R004
Description
CONN PLUG FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
860-X08-213R004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
0.5A
Shell Size - Insert
M12-8
Voltage Rating
50VAC, 60VDC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
X
Applications
Industrial, Medical
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860-X08-213R0R4NorComp Inc.27NOR1903-NDkr.176.70000Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.176.70000kr.176.70
10kr.150.18800kr.1,501.88
25kr.140.78360kr.3,519.59
50kr.134.06700kr.6,703.35
100kr.127.67240kr.12,767.24
250kr.119.68780kr.29,921.95
500kr.113.98318kr.56,991.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.176.70000
Unit Price with VAT:kr.220.87500