



859-X08-20SR004 | |
|---|---|
DigiKey Part Number | 37-859-X08-20SR004-ND |
Manufacturer | |
Manufacturer Product Number | 859-X08-20SR004 |
Description | M12 8P X-CODE FEMALE PANEL SC SS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation X | Applications Industrial, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.77000 | kr.225.77 |
| 10 | kr.191.88600 | kr.1,918.86 |
| 25 | kr.179.87360 | kr.4,496.84 |
| 50 | kr.171.29160 | kr.8,564.58 |
| 100 | kr.163.12250 | kr.16,312.25 |
| 250 | kr.152.92232 | kr.38,230.58 |
| Unit Price without VAT: | kr.225.77000 |
|---|---|
| Unit Price with VAT: | kr.282.21250 |




