



858FD04-203RAU1 | |
|---|---|
DigiKey Part Number | 37-858FD04-203RAU1-ND |
Manufacturer | |
Manufacturer Product Number | 858FD04-203RAU1 |
Description | M12FW / 4P / D / F / U / 4-6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Color Silver |
Mfr | Ingress Protection IP66 - Dust Tight, Water Resistant |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation D | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Plastic | Applications Automation, Industrial |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.07000 | kr.102.07 |
| 10 | kr.86.74400 | kr.867.44 |
| 25 | kr.81.31440 | kr.2,032.86 |
| 50 | kr.77.43160 | kr.3,871.58 |
| 100 | kr.73.73740 | kr.7,373.74 |
| 250 | kr.69.12400 | kr.17,281.00 |
| 500 | kr.65.82886 | kr.32,914.43 |
| 1.000 | kr.62.69131 | kr.62,691.31 |
| Unit Price without VAT: | kr.102.07000 |
|---|---|
| Unit Price with VAT: | kr.127.58750 |

