
858-SP3-103RLU4 | |
|---|---|
DigiKey Part Number | 37-858-SP3-103RLU4-ND |
Manufacturer | |
Manufacturer Product Number | 858-SP3-103RLU4 |
Description | IP67 MALE M12 CABLE MOUNT 3 POSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Voltage Rating 630V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation S | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.43000 | kr.112.43 |
| 10 | kr.95.55400 | kr.955.54 |
| 25 | kr.89.57080 | kr.2,239.27 |
| 50 | kr.85.29660 | kr.4,264.83 |
| 100 | kr.81.22620 | kr.8,122.62 |
| 300 | kr.75.17263 | kr.22,551.79 |
| 500 | kr.72.51480 | kr.36,257.40 |
| Unit Price without VAT: | kr.112.43000 |
|---|---|
| Unit Price with VAT: | kr.140.53750 |


