



858-004-20SRLS4 | |
|---|---|
DigiKey Part Number | 37-858-004-20SRLS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-004-20SRLS4 |
Description | M12 4P A-CODE FEMALE SS SHELL, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.11000 | kr.113.11 |
| 10 | kr.96.14000 | kr.961.40 |
| 25 | kr.90.11920 | kr.2,252.98 |
| 50 | kr.85.81700 | kr.4,290.85 |
| 100 | kr.81.72260 | kr.8,172.26 |
| 300 | kr.75.63240 | kr.22,689.72 |
| 500 | kr.72.95832 | kr.36,479.16 |
| Unit Price without VAT: | kr.113.11000 |
|---|---|
| Unit Price with VAT: | kr.141.38750 |


