



852-004-213R004 | |
|---|---|
DigiKey Part Number | NOR1776-ND |
Manufacturer | |
Manufacturer Product Number | 852-004-213R004 |
Description | CONN PLUG FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 852-004-213R004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.47000 | kr.65.47 |
| 10 | kr.55.64400 | kr.556.44 |
| 25 | kr.52.16000 | kr.1,304.00 |
| 50 | kr.49.67020 | kr.2,483.51 |
| 100 | kr.47.29910 | kr.4,729.91 |
| 300 | kr.43.77313 | kr.13,131.94 |
| 500 | kr.42.22454 | kr.21,112.27 |
| 1.000 | kr.40.21149 | kr.40,211.49 |
| Unit Price without VAT: | kr.65.47000 |
|---|---|
| Unit Price with VAT: | kr.81.83750 |



