



| 852-002-113R004 | |
|---|---|
| DigiKey Part Number | NOR1771-ND | 
| Manufacturer | |
| Manufacturer Product Number | 852-002-113R004 | 
| Description | CONN RCPT MALE 2POS GOLD SOLDER | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 852-002-113R004 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 2 | |
| Shell Size - Insert | M5-2 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount, Through Hole | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Solder | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Brass | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 1A | |
| Voltage Rating | 60V | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Backshell Material, Plating | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Insert Material | Polybutylene Terephthalate (PBT) | |
| Applications | Industrial, Medical | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.55.30000 | kr.55.30 | 
| 10 | kr.47.00800 | kr.470.08 | 
| 25 | kr.44.06280 | kr.1,101.57 | 
| 50 | kr.41.95720 | kr.2,097.86 | 
| 100 | kr.39.95460 | kr.3,995.46 | 
| 300 | kr.36.97537 | kr.11,092.61 | 
| 500 | kr.35.66746 | kr.17,833.73 | 
| 1.000 | kr.33.96685 | kr.33,966.85 | 
| Unit Price without VAT: | kr.55.30000 | 
|---|---|
| Unit Price with VAT: | kr.69.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark