780-M26-103L011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
780-M26-103L011
780-M26-103L011
780-M26-103L011
NorComp Connector Solutions for Telematics

780-M26-103L011

DigiKey Part Number
NOR1085-ND
Manufacturer
Manufacturer Product Number
780-M26-103L011
Description
CONN D-SUB HD PLUG 26POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
780-M26-103L011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
24-28 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.78.56000kr.78.56
10kr.66.74500kr.667.45
25kr.62.56520kr.1,564.13
70kr.58.18171kr.4,072.72
140kr.55.40550kr.7,756.77
280kr.52.76261kr.14,773.53
560kr.50.24666kr.28,138.13
1.050kr.48.06982kr.50,473.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.78.56000
Unit Price with VAT:kr.98.20000