
685M5W5203L461 | |
|---|---|
DigiKey Part Number | 37-685M5W5203L461-ND |
Manufacturer | |
Manufacturer Product Number | 685M5W5203L461 |
Description | CONN D-SUB RCPT 5POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.86000 | kr.145.86 |
| 10 | kr.123.93600 | kr.1,239.36 |
| 25 | kr.116.17520 | kr.2,904.38 |
| 50 | kr.110.63040 | kr.5,531.52 |
| 100 | kr.105.35300 | kr.10,535.30 |
| 250 | kr.98.76376 | kr.24,690.94 |
| 500 | kr.94.05580 | kr.47,027.90 |
| Unit Price without VAT: | kr.145.86000 |
|---|---|
| Unit Price with VAT: | kr.182.32500 |

