5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681M5W5203L151

DigiKey Part Number
37-681M5W5203L151-ND
Manufacturer
Manufacturer Product Number
681M5W5203L151
Description
CONN D-SUB RCPT 5POS PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
40A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
1
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Material
Copper Alloy
Contact Type
Power
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.101.95000kr.101.95
10kr.86.61700kr.866.17
25kr.81.19240kr.2,029.81
50kr.77.31760kr.3,865.88
100kr.73.62830kr.7,362.83
250kr.69.02204kr.17,255.51
500kr.65.73110kr.32,865.55
1.000kr.62.59824kr.62,598.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.101.95000
Unit Price with VAT:kr.127.43750