
681M21WA4SL141 | |
|---|---|
DigiKey Part Number | 37-681M21WA4SL141-ND |
Manufacturer | |
Manufacturer Product Number | 681M21WA4SL141 |
Description | CONN D-SUB RCPT 21P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A, 40A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.61000 | kr.126.61 |
| 10 | kr.107.62200 | kr.1,076.22 |
| 40 | kr.97.59150 | kr.3,903.66 |
| 80 | kr.92.93488 | kr.7,434.79 |
| 120 | kr.90.31492 | kr.10,837.79 |
| 280 | kr.85.07871 | kr.23,822.04 |
| 520 | kr.81.44729 | kr.42,352.59 |
| Unit Price without VAT: | kr.126.61000 |
|---|---|
| Unit Price with VAT: | kr.158.26250 |

