680M002-071LB02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M002-071LB02

DigiKey Part Number
37-680M002-071LB02-ND
Manufacturer
Manufacturer Product Number
680M002-071LB02
Description
F SIG CONT // 26-30AWG // 30U"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 26-30 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
680M002-071LB02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
26-30 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.216
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.7.21100kr.72.11
25kr.6.75720kr.168.93
50kr.6.43320kr.321.66
100kr.6.12560kr.612.56
250kr.5.74152kr.1,435.38
500kr.5.46740kr.2,733.70
1.000kr.5.20638kr.5,206.38
2.500kr.4.88051kr.12,201.27
Manufacturers Standard Package
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750