Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

671-025-113R001 | |
|---|---|
DigiKey Part Number | NOR1165-ND |
Manufacturer | |
Manufacturer Product Number | 671-025-113R001 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R001 | NorComp Inc. | 1.153 | 4225ME-ND | kr.21.11000 | Similar |
| 09643227240 | HARTING | 0 | 1195-4955-ND | kr.327.08000 | Similar |
| 09653216701 | HARTING | 89 | 1195-7818-ND | kr.43.75000 | Similar |
| 09653216702 | HARTING | 26 | 1195-2489-ND | kr.43.75000 | Similar |
| 09653217701 | HARTING | 18 | 1195-7819-ND | kr.41.27000 | Similar |
















