Similar
Similar

671-015-103L001 | |
|---|---|
DigiKey Part Number | NOR1169-ND |
Manufacturer | |
Manufacturer Product Number | 671-015-103L001 |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 100°C |
Termination Solder Cup | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-015-103L001 | NorComp Inc. | 11.830 | 215ME-ND | kr.10.84000 | Similar |
| 772-E15-103R001 | NorComp Inc. | 0 | NOR1001-ND | kr.66.06000 | Similar |




