Direct
Similar
Similar
Similar

183-025-212-531 | |
|---|---|
DigiKey Part Number | 183-25F-ND |
Manufacturer | |
Manufacturer Product Number | 183-025-212-531 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-025-213R531 | NorComp Inc. | 430 | 5497-183-025-213R531-ND | kr.44.13000 | Direct |
| 5745536-2 | TE Connectivity AMP Connectors | 429 | A32156-ND | kr.266.28000 | Similar |
| 5745992-3 | TE Connectivity AMP Connectors | 190 | A32137-ND | kr.95.35000 | Similar |
| 5745992-6 | TE Connectivity AMP Connectors | 0 | 5745992-6-ND | kr.90.05166 | Similar |
| 626-025-262-032 | EDAC Inc. | 0 | 626-025-262-032-ND | kr.17.67492 | Similar |








