15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
183-015-113R531
183-015-113R531

183-015-113R531

DigiKey Part Number
183-15ME-ND
Manufacturer
Manufacturer Product Number
183-015-113R531
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
183-015-113R531 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.590" (14.99mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.35.06000kr.35.06
10kr.29.77300kr.297.73
25kr.27.90880kr.697.72
50kr.26.57480kr.1,328.74
100kr.25.30550kr.2,530.55
250kr.23.72148kr.5,930.37
560kr.22.40975kr.12,549.46
1.120kr.21.34106kr.23,901.99
2.800kr.20.00669kr.56,018.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.06000
Unit Price with VAT:kr.43.82500