Direct
Similar
Similar
Similar

182-037-212-171 | |
|---|---|
DigiKey Part Number | 182-937F-ND |
Manufacturer | |
Manufacturer Product Number | 182-037-212-171 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-037-213R171 | NorComp Inc. | 0 | 182-937FE-ND | kr.18.16030 | Direct |
| 5745784-4 | TE Connectivity AMP Connectors | 163 | A32078-ND | kr.62.32000 | Similar |
| 5745784-6 | TE Connectivity AMP Connectors | 595 | A32114-ND | kr.99.98000 | Similar |
| 5747847-4 | TE Connectivity AMP Connectors | 2.438 | A32129-ND | kr.50.15000 | Similar |
| 5747847-6 | TE Connectivity AMP Connectors | 2.256 | A32130-ND | kr.48.63000 | Similar |














