Direct

182-025-112-181 | |
|---|---|
DigiKey Part Number | 182-825M-ND |
Manufacturer | |
Manufacturer Product Number | 182-025-112-181 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-113R181 | NorComp Inc. | 1.415 | 182-825ME-ND | kr.24.41000 | Direct |



