181-044-212-171 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 378
Unit Price: kr.77.50000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.88.07000
Datasheet

Similar


HARTING
In Stock: 317
Unit Price: kr.64.87000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr.15.99360
Datasheet
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-044-212-171

DigiKey Part Number
844RF-ND
Manufacturer
Manufacturer Product Number
181-044-212-171
Description
CONN D-SUB HD RCPT 44P R/A SLDR
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.350" (8.89mm)
Number of Positions
Features
Ground Strap
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-044-213R171NorComp Inc.378844RFE-NDkr.77.50000Direct
09563525612HARTING01195-4901-NDkr.88.07000Similar
09563527612HARTING3171195-4903-NDkr.64.87000Similar
A-HDF 44 A-KG/TAssmann WSW Components0A-HDF44A-KG/T-NDkr.15.99360Similar
Obsolete
This product is no longer manufactured. View Substitutes