



181-015-113R171 | |
|---|---|
DigiKey Part Number | 181-15RME-ND |
Manufacturer | |
Manufacturer Product Number | 181-015-113R171 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-015-113R171 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Ground Strap, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.20.19900 | kr.201.99 |
| 25 | kr.18.93360 | kr.473.34 |
| 50 | kr.18.02960 | kr.901.48 |
| 100 | kr.17.16810 | kr.1,716.81 |
| 270 | kr.16.00593 | kr.4,321.60 |
| 540 | kr.15.24194 | kr.8,230.65 |
| 1.080 | kr.14.51484 | kr.15,676.03 |
| 2.700 | kr.13.60696 | kr.36,738.79 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |






