



180-M26-113R021 | |
|---|---|
DigiKey Part Number | 180-M2621DMN-ND |
Manufacturer | |
Manufacturer Product Number | 180-M26-113R021 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-M26-113R021 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -50°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.24000 | kr.61.24 |
| 10 | kr.52.03900 | kr.520.39 |
| 25 | kr.48.77760 | kr.1,219.44 |
| 70 | kr.45.35729 | kr.3,175.01 |
| 140 | kr.43.19307 | kr.6,047.03 |
| 280 | kr.41.13232 | kr.11,517.05 |
| 560 | kr.39.17079 | kr.21,935.64 |
| 1.050 | kr.37.47350 | kr.39,347.18 |
| Unit Price without VAT: | kr.61.24000 |
|---|---|
| Unit Price with VAT: | kr.76.55000 |


