180-078-271L010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.101.73638
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.101.73661
Datasheet
Image for 180-078-271L010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-078-271L010

DigiKey Part Number
1878FEA-ND
Manufacturer
Manufacturer Product Number
180-078-271L010
Description
CONN D-SUB HD HOUSING RCPT 78POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
5 (DD, D) High Density
Manufacturer
NorComp Inc.
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Flange Feature
Cable Side (4-40)
Part Status
Obsolete
Shell Material, Finish
Steel, Yellow Chromate Plated
Connector Style
D-Sub, High Density
Operating Temperature
-50°C ~ 100°C
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
78
Note
Contacts Sold Separately
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-078-273L010NorComp Inc.01878FE-NDkr.101.73638Similar
180-078-273L020NorComp Inc.02878FE-NDkr.101.73661Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes