78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
180-078-213R001
180-078-213R001

180-078-213R001

DigiKey Part Number
180-78FE-ND
Manufacturer
Manufacturer Product Number
180-078-213R001
Description
CONN D-SUB HD RCPT 78POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
180-078-213R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Features
Shielded
Number of Rows
4
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
5 (DD, D) High Density
Operating Temperature
-50°C ~ 100°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.91.55000kr.91.55
10kr.77.77300kr.777.73
25kr.72.90480kr.1,822.62
50kr.69.42300kr.3,471.15
100kr.66.11100kr.6,611.10
250kr.61.97452kr.15,493.63
500kr.59.01956kr.29,509.78
1.000kr.56.20651kr.56,206.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.91.55000
Unit Price with VAT:kr.114.43750