180-062-212-031 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: kr.51.64945
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.160.02540
Datasheet
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-062-212-031

DigiKey Part Number
9862F-ND
Manufacturer
Manufacturer Product Number
180-062-212-031
Description
CONN D-SUB HD RCPT 62POS PNL MNT
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
Color
Black
Number of Rows
3
Dielectric Material
Polyester, Glass Filled
Mounting Type
Operating Temperature
-50°C ~ 100°C
Shell Size, Connector Layout
4 (DC, C) High Density
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-062-213R031NorComp Inc.09862FE-NDkr.51.64945Direct
09641127215HARTING01195-2366-NDkr.160.02540Similar
Obsolete
This product is no longer manufactured. View Substitutes