Direct

180-044-212-031 | |
|---|---|
DigiKey Part Number | 9844F-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-212-031 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Operating Temperature -50°C ~ 100°C |
Shell Size, Connector Layout 3 (DB, B) High Density | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-044-213R031 | NorComp Inc. | 53 | 9844FE-ND | kr.58.33000 | Direct |


