
180-026-172-020 | |
|---|---|
DigiKey Part Number | 2826M-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-172-020 |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Obsolete | Features Shielded |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 26 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-026-173L020 | NorComp Inc. | 0 | 2826ME-ND | kr.29.35100 | Direct |
| 180-026-173L030 | NorComp Inc. | 0 | 3826ME-ND | kr.29.35100 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.28.43500 | kr.284.35 |
| 25 | kr.26.65080 | kr.666.27 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |




