



179-015-513R571 | |
|---|---|
DigiKey Part Number | 1215FFE-ND |
Manufacturer | |
Manufacturer Product Number | 179-015-513R571 |
Description | CONN D-SUB RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 179-015-513R571 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A); 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.43000 | kr.74.43 |
| 10 | kr.63.23500 | kr.632.35 |
| 25 | kr.59.27120 | kr.1,481.78 |
| 50 | kr.56.44120 | kr.2,822.06 |
| 100 | kr.53.74740 | kr.5,374.74 |
| 252 | kr.50.35619 | kr.12,689.76 |
| 504 | kr.47.95492 | kr.24,169.28 |
| 1.008 | kr.45.66882 | kr.46,034.17 |
| Unit Price without VAT: | kr.74.43000 |
|---|---|
| Unit Price with VAT: | kr.93.03750 |

