



178-H15-513R577 | |
|---|---|
DigiKey Part Number | NOR1831-ND |
Manufacturer | |
Manufacturer Product Number | 178-H15-513R577 |
Description | CONN D-SUB RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Positions | Color Black |
Number of Rows 3, 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.16000 | kr.64.16 |
| 10 | kr.54.50500 | kr.545.05 |
| 25 | kr.51.09280 | kr.1,277.32 |
| 50 | kr.48.65180 | kr.2,432.59 |
| 100 | kr.46.33020 | kr.4,633.02 |
| 270 | kr.43.19581 | kr.11,662.87 |
| 540 | kr.41.13604 | kr.22,213.46 |
| 1.080 | kr.39.17492 | kr.42,308.91 |
| Unit Price without VAT: | kr.64.16000 |
|---|---|
| Unit Price with VAT: | kr.80.20000 |





