178-015-312-571 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 14
Unit Price: kr.77.43000
Datasheet
Image for 178-015-312-571 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178-015-312-571

DigiKey Part Number
1115FM-ND
Manufacturer
Manufacturer Product Number
178-015-312-571
Description
CONN D-SUB PLG/RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Features
Board Lock, Grounding Indents, Shielded
Number of Positions
Color
Black
Number of Rows
2, 2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
2 (DA, A); 2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
178-015-313R571NorComp Inc.141115FME-NDkr.77.43000Direct
Obsolete
This product is no longer manufactured. View Substitutes