Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

178-009-313R691 | |
|---|---|
DigiKey Part Number | 178-009-313R691-ND |
Manufacturer | |
Manufacturer Product Number | 178-009-313R691 |
Description | CONN D-SUB PLUG/RCPT 9P R/A SLDR |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-009-313R571 | NorComp Inc. | 0 | 1109FME-ND | kr.61.37000 | Similar |
| L17H2210120 | Amphenol CS (Commercial Products) | 196 | L17H2210120-ND | kr.32.97000 | Similar |
| L17H2210124 | Amphenol CS (Commercial Products) | 0 | L17H2210124-ND | kr.17.86756 | Similar |
| L17H2210130 | Amphenol CS (Commercial Products) | 0 | L17H2210130-ND | kr.19.12941 | Similar |
| L17H2210131 | Amphenol CS (Commercial Products) | 0 | L17H2210131-ND | kr.20.08844 | Similar |









