



174-E37-113R001 | |
|---|---|
DigiKey Part Number | 1174-137MEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E37-113R001 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 174-E37-113R001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color White |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747252-4 | TE Connectivity AMP Connectors | 387 | A32162-ND | kr.123.95000 | Similar |
| 5747843-3 | TE Connectivity AMP Connectors | 78 | A35127-ND | kr.147.79000 | Similar |
| 5747843-6 | TE Connectivity AMP Connectors | 369 | A32104-ND | kr.120.21000 | Similar |
| 747843-4 | TE Connectivity AMP Connectors | 523 | A23289-ND | kr.81.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.70000 | kr.84.70 |
| 10 | kr.71.99100 | kr.719.91 |
| 25 | kr.67.47800 | kr.1,686.95 |
| 50 | kr.64.25720 | kr.3,212.86 |
| 100 | kr.61.19050 | kr.6,119.05 |
| 250 | kr.57.36204 | kr.14,340.51 |
| 500 | kr.54.62670 | kr.27,313.35 |
| 1.000 | kr.52.02262 | kr.52,022.62 |
| Unit Price without VAT: | kr.84.70000 |
|---|---|
| Unit Price with VAT: | kr.105.87500 |












