



174-E15-213R001 | |
|---|---|
DigiKey Part Number | 1174-115FEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E15-213R001 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 174-E15-213R001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.90000 | kr.54.90 |
| 10 | kr.46.63100 | kr.466.31 |
| 25 | kr.43.70560 | kr.1,092.64 |
| 50 | kr.41.61960 | kr.2,080.98 |
| 100 | kr.39.63260 | kr.3,963.26 |
| 480 | kr.35.48208 | kr.17,031.40 |
| 960 | kr.33.79035 | kr.32,438.74 |
| 1.440 | kr.32.83851 | kr.47,287.45 |
| Unit Price without VAT: | kr.54.90000 |
|---|---|
| Unit Price with VAT: | kr.68.62500 |

