174-E09-211R241 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 444
Unit Price: kr.50.88000
Datasheet

Similar


HARTING
In Stock: 5
Unit Price: kr.32.70000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.32.70000
Datasheet

Similar


HARTING
In Stock: 129
Unit Price: kr.30.59000
Datasheet

Similar


HARTING
In Stock: 125
Unit Price: kr.30.59000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.33.88160
Datasheet

Similar


HARTING
In Stock: 15
Unit Price: kr.32.96000
Datasheet

Similar


HARTING
In Stock: 29
Unit Price: kr.32.96000
Datasheet

Similar


HARTING
In Stock: 1.059
Unit Price: kr.32.70000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.36.54000
Datasheet

Similar


HARTING
In Stock: 153
Unit Price: kr.36.54000
Datasheet

Similar


HARTING
In Stock: 119
Unit Price: kr.33.22000
Datasheet

Similar


HARTING
In Stock: 106
Unit Price: kr.33.22000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.36.00830
Datasheet
174-E09-211R241, 173-E09-211R241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174-E09-211R241

DigiKey Part Number
174-209FEA-ND
Manufacturer
Manufacturer Product Number
174-E09-211R241
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Standard Screws (4-40)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
Mounting Brackets
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes