174-E09-111R141 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.42.37000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.29.76000
Datasheet

Similar


HARTING
In Stock: 47
Unit Price: kr.29.76000
Datasheet

Similar


HARTING
In Stock: 95
Unit Price: kr.29.38000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.29.12000
Datasheet

Similar


HARTING
In Stock: 722
Unit Price: kr.27.71000
Datasheet

Similar


HARTING
In Stock: 240
Unit Price: kr.33.34000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.33.22000
Datasheet

Similar


HARTING
In Stock: 39
Unit Price: kr.33.09000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.28.67000
Datasheet

Similar


HARTING
In Stock: 24
Unit Price: kr.30.98000
Datasheet

Similar


HARTING
In Stock: 134
Unit Price: kr.32.00000
Datasheet

Similar


HARTING
In Stock: 8
Unit Price: kr.29.76000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.39.68060
Datasheet
174-E09-111R141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174-E09-111R141

DigiKey Part Number
174-09MEA-ND
Manufacturer
Manufacturer Product Number
174-E09-111R141
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
Mounting Brackets
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes