173-E37-213R461
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-E37-213R461

DigiKey Part Number
NOR1844-ND
Manufacturer
Manufacturer Product Number
173-E37-213R461
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.283" (7.20mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.84.30000kr.84.30
10kr.71.66000kr.716.60
40kr.64.97900kr.2,599.16
80kr.61.87725kr.4,950.18
120kr.60.13283kr.7,215.94
280kr.56.64575kr.15,860.81
520kr.54.22738kr.28,198.24
1.000kr.51.78537kr.51,785.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.30000
Unit Price with VAT:kr.105.37500