Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

173-E09-211R001 | |
|---|---|
DigiKey Part Number | 1173-09FEA-ND |
Manufacturer | |
Manufacturer Product Number | 173-E09-211R001 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E09-213R001 | NorComp Inc. | 950 | 1173-109FEA-ND | kr.41.02000 | Similar |
| 09661126601 | HARTING | 90 | 1195-2508-ND | kr.33.03000 | Similar |
| 09661126602 | HARTING | 0 | 1195-2509-ND | kr.33.03000 | Similar |
| 09661127601 | HARTING | 52 | 1195-4982-ND | kr.30.88000 | Similar |
| 09661127602 | HARTING | 10 | 1195-4983-ND | kr.30.88000 | Similar |





















