172-050-143R021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-050-143R021

DigiKey Part Number
37-172-050-143R021-ND
Manufacturer
Manufacturer Product Number
172-050-143R021
Description
CONN D-SUB PLUG 50POS PNL MNT WW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Wire Wrap
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
500V
Color
Beige
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.125.19000kr.125.19
16kr.102.90563kr.1,646.49
32kr.97.99375kr.3,135.80
64kr.93.31844kr.5,972.38
112kr.89.70741kr.10,047.23
256kr.84.62879kr.21,664.97
512kr.80.59502kr.41,264.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.125.19000
Unit Price with VAT:kr.156.48750