MFR Recommended




172-037-242R001 | |
|---|---|
DigiKey Part Number | 1637FNA-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-242R001 |
Description | CONN D-SUB RCPT 37POS PNL MNT WW |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-243R001 | NorComp Inc. | 0 | 37-172-037-243R001-ND | kr.107.21000 | MFR Recommended |










