
172-009-143R011 | |
|---|---|
DigiKey Part Number | 37-172-009-143R011-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-143R011 |
Description | CONN D-SUB PLUG 9POS PNL MNT WW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.68000 | kr.47.68 |
| 10 | kr.40.51800 | kr.405.18 |
| 36 | kr.37.01333 | kr.1,332.48 |
| 72 | kr.35.24528 | kr.2,537.66 |
| 108 | kr.34.25065 | kr.3,699.07 |
| 252 | kr.32.26389 | kr.8,130.50 |
| 504 | kr.30.72496 | kr.15,485.38 |
| 1.008 | kr.29.25981 | kr.29,493.89 |
| Unit Price without VAT: | kr.47.68000 |
|---|---|
| Unit Price with VAT: | kr.59.60000 |

