25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-025-213R911

DigiKey Part Number
37-172-025-213R911-ND
Manufacturer
Manufacturer Product Number
172-025-213R911
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
500V
Number of Rows
2
Color
Beige
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyamide (PA6T), Nylon 6T
Contact Type
Signal
Contact Material
Brass
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Operating Temperature
-50°C ~ 100°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.77.47000kr.77.47
10kr.65.83500kr.658.35
25kr.61.70840kr.1,542.71
50kr.58.76300kr.2,938.15
100kr.55.95810kr.5,595.81
250kr.52.45640kr.13,114.10
500kr.49.95502kr.24,977.51
1.000kr.47.57384kr.47,573.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.77.47000
Unit Price with VAT:kr.96.83750